Part Details for 1N5253A by Renesas Electronics Corporation
Overview of 1N5253A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5253A
1N5253A CAD Models
1N5253A Part Data Attributes
|
1N5253A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5253A
Renesas Electronics Corporation
ZENER DIODE,SINGLE, TWO TERMINAL,25V V(Z),10%,DO-204AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 25 V | |
Surface Mount | NO | |
Voltage Tol-Max | 10% | |
Working Test Current | 5 mA |