Datasheets
1N5252D-35B by: PanJit Semiconductor

Zener Diode, 24V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2

Part Details for 1N5252D-35B by PanJit Semiconductor

Overview of 1N5252D-35B by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 1N5252D-35B

1N5252D-35B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5252D-35B Part Data Attributes

1N5252D-35B PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
1N5252D-35B PanJit Semiconductor Zener Diode, 24V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Part Package Code DO-35
Package Description ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 33 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 24 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 20%
Working Test Current 5.2 mA

Alternate Parts for 1N5252D-35B

This table gives cross-reference parts and alternative options found for 1N5252D-35B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5252D-35B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N968BHS Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N5252D-35B vs 1N968BHS
1N968BVM Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N5252D-35B vs 1N968BVM
MV1N6009-1 Zener Diode, 24V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252D-35B vs MV1N6009-1
1N969BT-77 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5252D-35B vs 1N969BT-77
1N969BT-15A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5252D-35B vs 1N969BT-15A
1N968B-1E3TR Zener Diode Microsemi Corporation 1N5252D-35B vs 1N968B-1E3TR
TC1N5251A Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5252D-35B vs TC1N5251A
1N970-BP Zener Diode, 24V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N5252D-35B vs 1N970-BP
1N970A-1E3TR Zener Diode, 24V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5252D-35B vs 1N970A-1E3TR
1N969BRL 22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N5252D-35B vs 1N969BRL
Part Number Description Manufacturer Compare
1N970 Zener Diode, 24V V(Z), 20%, 0.4W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5252D-35B vs 1N970
1N969BVE Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N5252D-35B vs 1N969BVE
1N968BT-83 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5252D-35B vs 1N968BT-83
JANTX1N4991US Zener Diode, 240V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5252D-35B vs JANTX1N4991US
1N968BVH Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N5252D-35B vs 1N968BVH
1N968BHJ Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N5252D-35B vs 1N968BHJ
1N968BT-73 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5252D-35B vs 1N968BT-73
1N968BRL Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Semiconductor Products 1N5252D-35B vs 1N968BRL
1N4991US Zener Diode, 240V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5252D-35B vs 1N4991US
1N968BE3 Zener Diode, 20V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5252D-35B vs 1N968BE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5252D-35B by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5252D-35B by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1N5252D-35B would you like to use for your alert(s)?
  • Please alert me when 1N5252D-35B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5252D-35B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5252D-35B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5252D-35B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5252D-35B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5252D-35B by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: