Part Details for 1N5252CR0 by Taiwan Semiconductor
Overview of 1N5252CR0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5252CR0
1N5252CR0 CAD Models
1N5252CR0 Part Data Attributes
|
1N5252CR0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5252CR0
Taiwan Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |
Alternate Parts for 1N5252CR0
This table gives cross-reference parts and alternative options found for 1N5252CR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5252CR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5252CTR | Zener Diode, 24V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5252CR0 vs 1N5252CTR |
1N5252C | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N5252CR0 vs 1N5252C |
1N5252C | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5252CR0 vs 1N5252C |
1N5252C(DO-35) | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5252CR0 vs 1N5252C(DO-35) |
1N5252C | Diode Zener Single 24V 2% 500mW 2-Pin DO-35 | New Jersey Semiconductor Products Inc | 1N5252CR0 vs 1N5252C |
1N5252CRL | 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5252CR0 vs 1N5252CRL |
1N5252CA0G | Zener Diode | Taiwan Semiconductor | 1N5252CR0 vs 1N5252CA0G |
1N5252C-TAP | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Vishay Intertechnologies | 1N5252CR0 vs 1N5252C-TAP |
1N5252C-TP | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5252CR0 vs 1N5252C-TP |
1N5252CTA | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N5252CR0 vs 1N5252CTA |