Diodes
1N5252B-T
Description: Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Overview of 1N5252B-T by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1N5252B-T by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 583-1N5252B-T
Mouser Electronics Zener Diodes DO-35 500mW Zener 2 4V 5% RoHS: Compliant 0
  • 10,000 $0.0260
  • 40,000 $0.0260
  • 50,000 $0.0240
  • 100,000 $0.0210
$0.0210 / $0.0260 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 20,000 $0.0243
  • 40,000 $0.0230
  • 60,000 $0.0177
  • 100,000 $0.0169
  • 160,000 $0.0167
  • 260,000 $0.0164
  • 500,000 $0.0162
$0.0162 / $0.0243 Buy Now

CAD Models for 1N5252B-T by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5252B-T by Rectron Semiconductor

1N5252B-T
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Part Package Code
DO-35
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Rectron
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
33 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
18 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
5.2 mA
Want to compare parts?
  1. 1N5252B-T
    Rectron Semiconductor
    Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for 1N5252B-T

This table gives cross-reference parts and alternative options found for 1N5252B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5252B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5252BRL-LF Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN SynSemi Inc 1N5252B-T vs 1N5252BRL-LF
1N5252BTA Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5252B-T vs 1N5252BTA
1N5252B-1 Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252B-T vs 1N5252B-1
1N5252B Zener Diode, 24V V(Z), 0.5W, Silicon, Unidirectional, DO-35, NEC Electronics America Inc 1N5252B-T vs 1N5252B
MX1N5252B Zener Diode, 24V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5252B-T vs MX1N5252B
1N5252BTA2 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N5252B-T vs 1N5252BTA2
1N5252B Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 3 PIN Hitachi Ltd 1N5252B-T vs 1N5252B
1N5252BT26A Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation 1N5252B-T vs 1N5252BT26A
MSP1N5252B-1E3TR Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252B-T vs MSP1N5252B-1E3TR
1N5252BT-88 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5252B-T vs 1N5252BT-88
Part Number Description Manufacturer Compare
1N5252T-88 Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5252B-T vs 1N5252T-88
MQ1N5252BE3TR-1 Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252B-T vs MQ1N5252BE3TR-1
1N5252CTA Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N5252B-T vs 1N5252CTA
MSP1N5252B-1TR Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252B-T vs MSP1N5252B-1TR
1N5252B Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN SynSemi Inc 1N5252B-T vs 1N5252B
1N5252DTR Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5252B-T vs 1N5252DTR
1N5252B-AP Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N5252B-T vs 1N5252B-AP
1N5252BT-85 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5252B-T vs 1N5252BT-85
1N5252A Zener Diode, DO-35, Surge Components Inc 1N5252B-T vs 1N5252A
1N5252B-B Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional Diodes Incorporated 1N5252B-T vs 1N5252B-B

Related Parts for 1N5252B-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5252B-T by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5252B-T by Rectron Semiconductor

  • Please alert me when 1N5252B-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5252B-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5252B-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5252B-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5252B-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5252B-T by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: