Part Details for 1N5250B by onsemi
Overview of 1N5250B by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5250B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC5840
|
Newark | 20V 500Mw 5% Zener Do35 Rohs Compliant: Yes |Onsemi 1N5250B RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0130 / $0.0160 | Buy Now |
DISTI #
1N5250B-ND
|
DigiKey | DIODE ZENER 20V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
18529 In Stock |
|
$0.0177 / $0.1400 | Buy Now |
DISTI #
1N5250B
|
Avnet Americas | Diode Zener Single 20V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5250B) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 259626 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
1N5250B
|
Avnet Americas | Diode Zener Single 20V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5250B) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 215000 Factory Stock |
|
$0.0129 / $0.0154 | Buy Now |
DISTI #
512-1N5250B
|
Mouser Electronics | Zener Diodes 20V 0.5W Zener RoHS: Compliant | 9050 |
|
$0.0150 / $0.1300 | Buy Now |
|
Future Electronics | 1N5250 Series 500 mW 20 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 Lead time: 37 Weeks Container: Box | 0Box |
|
$0.0144 / $0.0171 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
40000 In Stock |
|
$0.0127 / $0.0151 | Buy Now |
|
Rochester Electronics | 1N5250 - Zener Diode, 20V, 5%, 0.5W, Unidirectional, DO-204AH RoHS: Compliant Status: Active Min Qty: 1 | 49000 |
|
$0.0224 / $0.0263 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ | |
DISTI #
C1S226601876329
|
Chip1Stop | Diode Zener Single 20V 5% 500mW 2-Pin DO-35 Bulk RoHS: Compliant | 69475 |
|
$0.0079 / $0.0145 | Buy Now |
Part Details for 1N5250B
1N5250B CAD Models
1N5250B Part Data Attributes
|
1N5250B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5250B
onsemi
Zener 0.5W 20 V; 5% Tolerance, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.2 mA |
Alternate Parts for 1N5250B
This table gives cross-reference parts and alternative options found for 1N5250B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5250B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5250B-B | Zener Diode, 20V V(Z), 5%, 0.5W, | Micro Commercial Components | 1N5250B vs 1N5250B-B |
1N5250B | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Surge Components Inc | 1N5250B vs 1N5250B |
1N5250B | Zener Diode, 20V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5250B vs 1N5250B |
1N5250B-T | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N5250B vs 1N5250B-T |
1N5250B | DIODE 20 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | 1N5250B vs 1N5250B |
1N5250B | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | EIC Semiconductor Inc | 1N5250B vs 1N5250B |
1N5250B | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N5250B vs 1N5250B |
1N5250B-BP | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5250B vs 1N5250B-BP |
1N5250B | Zener Diode, 20V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5250B vs 1N5250B |
1N5250B-A | Zener Diode, 20V V(Z), 5%, 0.5W, | Micro Commercial Components | 1N5250B vs 1N5250B-A |