1N5249BVM
ROHM Semiconductor
Description: Zener Diode, 0.5W, Silicon, Unidirectional

Overview of 1N5249BVM by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5249BVM by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5249BVM by ROHM Semiconductor

1N5249BVM
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reverse Current-Max
0.1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Working Test Current
6.6 mA
Want to compare parts?
  1. 1N5249BVM
    ROHM Semiconductor
    Zener Diode, 0.5W, Silicon, Unidirectional
    VS

Alternate Parts for 1N5249BVM

This table gives cross-reference parts and alternative options found for 1N5249BVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5249BVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5249BVE Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5249BVM vs 1N5249BVE
1N5249BHF Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5249BVM vs 1N5249BHF
1N5249BHS Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5249BVM vs 1N5249BHS
1N5249BHA Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5249BVM vs 1N5249BHA
1N5249BHL Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5249BVM vs 1N5249BHL
1N5249BHE Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5249BVM vs 1N5249BHE
1N5249BVC Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5249BVM vs 1N5249BVC
1N5249BHJ Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5249BVM vs 1N5249BHJ
1N5249BHX Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5249BVM vs 1N5249BHX
1N5249BHG Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5249BVM vs 1N5249BHG
Part Number Description Manufacturer Compare
1N5247BT-12 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5249BVM vs 1N5247BT-12
1N5247BURE3TR Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5249BVM vs 1N5247BURE3TR
MX1N5247DE3-1 Zener Diode, 17V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5249BVM vs MX1N5247DE3-1
1N5249A Zener Diode, 19V V(Z), 10%, 0.5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5249BVM vs 1N5249A
MX1N5247DTR-1 Zener Diode, 17V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5249BVM vs MX1N5247DTR-1
1N5247BD2B.XRAY Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5249BVM vs 1N5247BD2B.XRAY
1N5249AE3TR Zener Diode, 19V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5249BVM vs 1N5249AE3TR
1N5249BVG Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5249BVM vs 1N5249BVG
1N5247B-LCC3G4 17V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Power and Hybrid / Semelab Limited 1N5249BVM vs 1N5247B-LCC3G4
MX1N5247A-1E3TR Zener Diode, 17V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5249BVM vs MX1N5247A-1E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5249BVM by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5249BVM by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1N5249BVM would you like to use for your alert(s)?
  • Please alert me when 1N5249BVM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5249BVM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5249BVM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5249BVM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5249BVM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5249BVM by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: