Part Details for 1N5249AT-12A by ROHM Semiconductor
Overview of 1N5249AT-12A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Part Details for 1N5249AT-12A
1N5249AT-12A CAD Models
1N5249AT-12A Part Data Attributes
|
1N5249AT-12A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5249AT-12A
ROHM Semiconductor
Zener Diode, 19V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 19 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 16.34 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 6.6 mA |
Alternate Parts for 1N5249AT-12A
This table gives cross-reference parts and alternative options found for 1N5249AT-12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5249AT-12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5249A-BP | Zener Diode, 19V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5249AT-12A vs 1N5249A-BP |
1N5249A-T | Zener Diode, 19V V(Z), 10%, 0.5W, | Micro Commercial Components | 1N5249AT-12A vs 1N5249A-T |
1N5249A-TP | Zener Diode, 19V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5249AT-12A vs 1N5249A-TP |
1N5249A | Zener Diode, 19V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5249AT-12A vs 1N5249A |
1N5249A | Zener Diode, 19V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N5249AT-12A vs 1N5249A |
1N5249AT-10A | Zener Diode, 19V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5249AT-12A vs 1N5249AT-10A |
1N5249A | Zener Diode, 19V V(Z), 10%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | 1N5249AT-12A vs 1N5249A |
1N5249A(DO-35) | Zener Diode, 19V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5249AT-12A vs 1N5249A(DO-35) |
1N5249AD7 | Zener Diode, 19V V(Z), 10%, 0.5W, Silicon, Unidirectional | Microsemi Corporation | 1N5249AT-12A vs 1N5249AD7 |
1N5249A-B | Zener Diode, 19V V(Z), 10%, 0.5W, | Micro Commercial Components | 1N5249AT-12A vs 1N5249A-B |