Part Details for 1N5247CURTRE3 by Microsemi Corporation
Overview of 1N5247CURTRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for 1N5247CURTRE3
1N5247CURTRE3 CAD Models
1N5247CURTRE3 Part Data Attributes
|
1N5247CURTRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5247CURTRE3
Microsemi Corporation
Zener Diode, 17V V(Z), 2%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 2000 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2% | |
Working Test Current | 7.4 mA |
Alternate Parts for 1N5247CURTRE3
This table gives cross-reference parts and alternative options found for 1N5247CURTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5247CURTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N5247CUR-1TR | Zener Diode, 17V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5247CURTRE3 vs MSP1N5247CUR-1TR |
1N5247CURTR | Zener Diode, 17V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5247CURTRE3 vs 1N5247CURTR |
1N5247CUR-1 | Zener Diode | Microsemi Corporation | 1N5247CURTRE3 vs 1N5247CUR-1 |
MV1N5247CUR-1E3TR | Zener Diode, 17V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5247CURTRE3 vs MV1N5247CUR-1E3TR |
1N5247CURE3TR | Zener Diode, 17V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5247CURTRE3 vs 1N5247CURE3TR |
MQ1N5247CUR-1 | Zener Diode | Microsemi Corporation | 1N5247CURTRE3 vs MQ1N5247CUR-1 |
CDLL5247C | Zener Diode, 17V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | 1N5247CURTRE3 vs CDLL5247C |
MV1N5247CUR-1TR | Zener Diode, 17V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5247CURTRE3 vs MV1N5247CUR-1TR |
MV1N5247CUR-1 | Zener Diode | Microsemi Corporation | 1N5247CURTRE3 vs MV1N5247CUR-1 |
MX1N5247CUR-1TR | Zener Diode, 17V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5247CURTRE3 vs MX1N5247CUR-1TR |