Part Details for 1N5247BTR by onsemi
Overview of 1N5247BTR by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 1N5247BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C2676
|
Newark | Zener Diode, 17V, 0.5W, Axial, Zener Voltage Nom:17V, Power Dissipation:500Mw, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N52 Series, Qualification:-Rohs Compliant: Yes |Onsemi 1N5247BTR RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0250 | Buy Now |
DISTI #
1N5247BTRFSCT-ND
|
DigiKey | DIODE ZENER 17V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29449 In Stock |
|
$0.0149 / $0.1500 | Buy Now |
DISTI #
1N5247BTR
|
Avnet Americas | Diode Zener Single 17V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5247BTR) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 140000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
1N5247BTR
|
Avnet Americas | Diode Zener Single 17V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5247BTR) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 160000 Factory Stock |
|
$0.0143 / $0.0170 | Buy Now |
DISTI #
512-1N5247BTR
|
Mouser Electronics | Zener Diodes 17V 0.5W Zener RoHS: Compliant | 24239 |
|
$0.0170 / $0.1500 | Buy Now |
DISTI #
V79:2366_26238479
|
Arrow Electronics | Diode Zener Single 17V 5% 500mW 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 14950 |
|
$0.0098 / $0.0855 | Buy Now |
DISTI #
V72:2272_06297556
|
Arrow Electronics | Diode Zener Single 17V 5% 500mW 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1817 Container: Cut Strips | Americas - 5 |
|
$0.0864 | Buy Now |
|
Future Electronics | 1N5247 Series 500 mW 17 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0158 / $0.0179 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0141 / $0.0167 | Buy Now |
DISTI #
70347442
|
Verical | Diode Zener Single 17V 5% 500mW 2-Pin DO-35 T/R Min Qty: 603 Package Multiple: 1 Date Code: 2212 | Americas - 14950 |
|
$0.0098 / $0.0235 | Buy Now |
Part Details for 1N5247BTR
1N5247BTR CAD Models
1N5247BTR Part Data Attributes
|
1N5247BTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5247BTR
onsemi
Zener 0.5W 17 V; 5% Tolerance (Tape & Reel), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.4 mA |
Alternate Parts for 1N5247BTR
This table gives cross-reference parts and alternative options found for 1N5247BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5247BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5247B | Zener Diode, 17V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5247BTR vs 1N5247B |