Part Details for 1N5243D by PanJit Semiconductor
Overview of 1N5243D by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5243D
1N5243D CAD Models
1N5243D Part Data Attributes
|
1N5243D
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5243D
PanJit Semiconductor
Zener Diode, 13V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N5243D
This table gives cross-reference parts and alternative options found for 1N5243D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5243D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5243D-35T/R | PanJit Semiconductor | Check for Price | Zener Diode, 13V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5243D vs 1N5243D-35T/R |
MX1N5243DE3-1 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5243D vs MX1N5243DE3-1 |
MX1N5243DTR-1 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5243D vs MX1N5243DTR-1 |
1N5243D-1TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 1%, | 1N5243D vs 1N5243D-1TRE3 |
MSP1N5243D-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5243D vs MSP1N5243D-1E3 |
1N5243D-T | Micro Commercial Components | Check for Price | Zener Diode, 13V V(Z), 1%, 0.5W, | 1N5243D vs 1N5243D-T |
1N5243D | International Semiconductor Inc | Check for Price | Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | 1N5243D vs 1N5243D |
TD1N5243D | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5243D vs TD1N5243D |
1N5243D-1 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5243D vs 1N5243D-1 |
1N5243D-35 | PanJit Semiconductor | Check for Price | Zener Diode, 13V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5243D vs 1N5243D-35 |