Part Details for 1N5242B-T by Diodes Incorporated
Overview of 1N5242B-T by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5242B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21266 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 64 | 12590 |
|
$0.0079 / $0.0788 | Buy Now |
|
Quest Components | ZENER DIODE, 12V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 8740 |
|
$0.0216 / $0.0480 | Buy Now |
|
Quest Components | ZENER DIODE, 12V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 19224 |
|
$0.0091 / $0.1050 | Buy Now |
Part Details for 1N5242B-T
1N5242B-T CAD Models
1N5242B-T Part Data Attributes:
|
1N5242B-T
Diodes Incorporated
Buy Now
|
Compare Parts:
1N5242B-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |