Diodes
1N5241BURE3
Microsemi Corporation
Description: Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of 1N5241BURE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for 1N5241BURE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5241BURE3 by Microsemi Corporation

1N5241BURE3
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
22 Ω
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
11 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5241BURE3
    Microsemi Corporation
    Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for 1N5241BURE3

This table gives cross-reference parts and alternative options found for 1N5241BURE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5241BURE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LL5241BA Zener Diode, 11V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, Microsemi Corporation 1N5241BURE3 vs LL5241BA
MV1N5241BUR-1TR Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5241BURE3 vs MV1N5241BUR-1TR
CLL5241BBK Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp 1N5241BURE3 vs CLL5241BBK
MLL5241BE3 Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation 1N5241BURE3 vs MLL5241BE3
CDLL5241B Zener Diode, 11V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation 1N5241BURE3 vs CDLL5241B
MV1N5241BUR-1E3TR Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5241BURE3 vs MV1N5241BUR-1E3TR
CDLL5241B Zener Diode, 11V V(Z), 5%, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N5241BURE3 vs CDLL5241B
MLL5241BTR Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation 1N5241BURE3 vs MLL5241BTR
LL5241B Zener Diode, 11V V(Z) RFE International Inc 1N5241BURE3 vs LL5241B
MV1N5241BUR-1 Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5241BURE3 vs MV1N5241BUR-1
Part Number Description Manufacturer Compare
CDLL5241BE3 Zener Diode, 11V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation 1N5241BURE3 vs CDLL5241BE3
PMLL5241B112 DIODE 11 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors 1N5241BURE3 vs PMLL5241B112
MX1N5241BUR-1TR Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5241BURE3 vs MX1N5241BUR-1TR
1N5241BUR-1 Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5241BURE3 vs 1N5241BUR-1
PMLL5241BTRL Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation 1N5241BURE3 vs PMLL5241BTRL
1N5241BURE3TR Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5241BURE3 vs 1N5241BURE3TR
MSP1N5241BUR-1 Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5241BURE3 vs MSP1N5241BUR-1
LL5241BA Zener Diode, 11V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, Microsemi Corporation 1N5241BURE3 vs LL5241BA
1N5241BUR-1 Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N5241BURE3 vs 1N5241BUR-1
CLL5241BBK Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp 1N5241BURE3 vs CLL5241BBK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5241BURE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5241BURE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5241BURE3 would you like to use for your alert(s)?
  • Please alert me when 1N5241BURE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5241BURE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5241BURE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5241BURE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5241BURE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5241BURE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: