Part Details for 1N5239AT-80A by ROHM Semiconductor
Overview of 1N5239AT-80A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8273MCIRZ | Renesas Electronics Corporation | 80A Single Channel Digital PMBus Step-Down Power Module | |
ISL8273MCIRZ-T | Renesas Electronics Corporation | 80A Single Channel Digital PMBus Step-Down Power Module | |
ISL8273MDIRZ | Renesas Electronics Corporation | 80A Single Channel Digital PMBus Step-Down Power Module |
Part Details for 1N5239AT-80A
1N5239AT-80A CAD Models
1N5239AT-80A Part Data Attributes
|
1N5239AT-80A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5239AT-80A
ROHM Semiconductor
Zener Diode, 9.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Category CO2 Kg | 8.7 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 6.188 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5239AT-80A
This table gives cross-reference parts and alternative options found for 1N5239AT-80A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5239AT-80A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5239A | Zener Diode, 9.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5239AT-80A vs 1N5239A |
1N5239A-1E3TR | Zener Diode, 9.1V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5239AT-80A vs 1N5239A-1E3TR |
1N5239AT-16A | Zener Diode, 9.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5239AT-80A vs 1N5239AT-16A |
1N5239A-35 | Zener Diode, 9.1V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5239AT-80A vs 1N5239A-35 |
MQ1N5239A-1E3 | Zener Diode, 9.1V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5239AT-80A vs MQ1N5239A-1E3 |
MV1N5239ATR-1 | Zener Diode, 9.1V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5239AT-80A vs MV1N5239ATR-1 |
1N5239AT-87 | Zener Diode, 9.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5239AT-80A vs 1N5239AT-87 |
1N5239A-B | Zener Diode, 9.1V V(Z), 10%, 0.5W, | Micro Commercial Components | 1N5239AT-80A vs 1N5239A-B |
1N5239A-35T/R | Zener Diode, 9.1V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5239AT-80A vs 1N5239A-35T/R |
1N5239AT-84 | Zener Diode, 9.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5239AT-80A vs 1N5239AT-84 |