Part Details for 1N5238BTA by Renesas Electronics Corporation
Overview of 1N5238BTA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5238BTA
1N5238BTA CAD Models
1N5238BTA Part Data Attributes
|
1N5238BTA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5238BTA
Renesas Electronics Corporation
8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N5238BTA
This table gives cross-reference parts and alternative options found for 1N5238BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5238BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1N5238B.T26B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5238BTA vs TC1N5238B.T26B |
1N5238BT26A | Texas Instruments | Check for Price | 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 1N5238BTA vs 1N5238BT26A |
1N5238B116 | NXP Semiconductors | Check for Price | DIODE 8.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | 1N5238BTA vs 1N5238B116 |
1N5238BAZ2 | STMicroelectronics | Check for Price | 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 1N5238BTA vs 1N5238BAZ2 |
1N5238B136 | NXP Semiconductors | Check for Price | DIODE 8.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | 1N5238BTA vs 1N5238B136 |
1N5238BTR-RECU | Central Semiconductor Corp | Check for Price | Zener Diode, 8.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | 1N5238BTA vs 1N5238BTR-RECU |
1N5238B-TAP | Vishay Semiconductors | Check for Price | Zener Diode, DO-35, | 1N5238BTA vs 1N5238B-TAP |
1N5238B | Hitachi Ltd | Check for Price | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 3 PIN | 1N5238BTA vs 1N5238B |
1N5238B | Central Semiconductor Corp | Check for Price | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | 1N5238BTA vs 1N5238B |
1N5238B | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N5238BTA vs 1N5238B |