1N5237
Description: Zener Diode,

Overview of 1N5237 by EIC Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

CAD Models for 1N5237 by EIC Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5237 by EIC Semiconductor Inc

1N5237
EIC Semiconductor Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
Package Description
DO-35, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
8 Ω
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
500 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
TS 16949
Reference Voltage-Nom
8.2 V
Reverse Current-Max
3 µA
Reverse Test Voltage
6.5 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
5.084 mV/°C
Voltage Tol-Max
10%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5237
    EIC Semiconductor Inc
    Zener Diode,
    VS

Related Parts for 1N5237

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5237 by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5237 by EIC Semiconductor Inc

  • Please alert me when 1N5237 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5237 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5237 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5237 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5237.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5237 by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: