Part Details for 1N5236BUR-1 by Microchip Technology Inc
Overview of 1N5236BUR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5236BUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9050
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N5236BUR-1 RoHS: Compliant Min Qty: 323 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.5400 | Buy Now |
DISTI #
1N5236BUR-1-ND
|
DigiKey | DIODE ZENER Min Qty: 323 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5400 | Buy Now |
DISTI #
1N5236BUR-1
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: 1N5236BUR-1) RoHS: Not Compliant Min Qty: 323 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.7400 | Buy Now |
DISTI #
494-1N5236BUR-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.5400 / $2.7400 | Order Now |
DISTI #
1N5236BUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
760 Alternates Available |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 760 Factory Stock |
|
$2.6800 / $3.9100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 127 Package Multiple: 1 | 0 |
|
$2.4500 / $3.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 760 Factory Stock |
|
$2.6800 / $3.9100 | Buy Now |
Part Details for 1N5236BUR-1
1N5236BUR-1 CAD Models
1N5236BUR-1 Part Data Attributes
|
1N5236BUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5236BUR-1
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MLL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5236BUR-1
This table gives cross-reference parts and alternative options found for 1N5236BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5236BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5226C-TR | Vishay Intertechnologies | Check for Price | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | 1N5236BUR-1 vs 1N5226C-TR |
1N5226B | onsemi | $0.0485 | Zener 0.5W 3.3 V; 5% Tolerance, Axial Lead, 5000-BLKBG | 1N5236BUR-1 vs 1N5226B |
SZMMSZ5226BT1G | onsemi | Check for Price | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | 1N5236BUR-1 vs SZMMSZ5226BT1G |
CDLL5226D | Microchip Technology Inc | $8.6607 | Zener Diode, 3.3V V(Z), 1%, Silicon, Unidirectional, DO-213AA | 1N5236BUR-1 vs CDLL5226D |
1N5236C-TR | Vishay Intertechnologies | Check for Price | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | 1N5236BUR-1 vs 1N5236C-TR |
CDLL5226A | Microchip Technology Inc | $2.9623 | Zener Diode, 3.3V V(Z), 10%, Silicon, Unidirectional, DO-213AA | 1N5236BUR-1 vs CDLL5226A |
MMSZ4684-E3-08 | Vishay Intertechnologies | $0.0526 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5236BUR-1 vs MMSZ4684-E3-08 |
1N5226C-TAP | Vishay Intertechnologies | Check for Price | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | 1N5236BUR-1 vs 1N5226C-TAP |
MMSZ5226C-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | 1N5236BUR-1 vs MMSZ5226C-G3-18 |
MMSZ5226C-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5236BUR-1 vs MMSZ5226C-E3-18 |