Datasheets
1N5235CTA by:

6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN

Part Details for 1N5235CTA by Motorola Mobility LLC

Overview of 1N5235CTA by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 1N5235CTA

1N5235CTA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5235CTA Part Data Attributes

1N5235CTA Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
1N5235CTA Motorola Mobility LLC 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Knee Impedance-Max 750 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.8 V
Reverse Current-Max 3 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 3.4 mV/°C
Voltage Tol-Max 2%
Working Test Current 20 mA

Alternate Parts for 1N5235CTA

This table gives cross-reference parts and alternative options found for 1N5235CTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5235CTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MX1N5235C-1 Microsemi Corporation Check for Price Zener Diode, 6.8V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN 1N5235CTA vs MX1N5235C-1
1N5235CTA2 Motorola Semiconductor Products Check for Price Zener Diode, 6.8V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN 1N5235CTA vs 1N5235CTA2
1N5235CTA2 Motorola Mobility LLC Check for Price 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN 1N5235CTA vs 1N5235CTA2
1N5235CTR Central Semiconductor Corp Check for Price Zener Diode, 6.8V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, 1N5235CTA vs 1N5235CTR
MSP1N5235C-1E3TR Microsemi Corporation Check for Price Zener Diode, 6.8V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN 1N5235CTA vs MSP1N5235C-1E3TR
MQ1N5235C-1 Microsemi Corporation Check for Price Zener Diode, 6.8V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN 1N5235CTA vs MQ1N5235C-1
1N5235CT/B PanJit Semiconductor Check for Price Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 1N5235CTA vs 1N5235CT/B
MSP1N5235CTR-1 Microsemi Corporation Check for Price Zener Diode, 6.8V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN 1N5235CTA vs MSP1N5235CTR-1
1N5235C-BP Micro Commercial Components Check for Price Zener Diode, 6.8V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 1N5235CTA vs 1N5235C-BP
1N5235C Taiwan Semiconductor Check for Price Zener Diode, 6.8V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 1N5235CTA vs 1N5235C
Part Number Manufacturer Composite Price Description Compare
1N5235DD7 Microsemi Corporation Check for Price Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional 1N5235CTA vs 1N5235DD7
1N5235DAR2 STMicroelectronics Check for Price 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 1N5235CTA vs 1N5235DAR2
CDLL5235A Microchip Technology Inc $2.9623 Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA 1N5235CTA vs CDLL5235A
1N5235BT/R15 PanJit Semiconductor Check for Price Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 1N5235CTA vs 1N5235BT/R15
MSP1N5235AUR-1E3 Microsemi Corporation Check for Price Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 1N5235CTA vs MSP1N5235AUR-1E3
1N5235BT-10 ROHM Semiconductor Check for Price Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 1N5235CTA vs 1N5235BT-10
1N5235BBK Central Semiconductor Corp Check for Price Zener Diode, 6.8V V(Z), 0.5W, Silicon, Unidirectional, DO-35, 1N5235CTA vs 1N5235BBK
1N5235AT-77 ROHM Semiconductor Check for Price Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 1N5235CTA vs 1N5235AT-77
MV1N5235B-1TR Microsemi Corporation Check for Price Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN 1N5235CTA vs MV1N5235B-1TR
1N3514 Texas Instruments Check for Price 6.8V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE 1N5235CTA vs 1N3514

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5235CTA by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5235CTA by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1N5235CTA would you like to use for your alert(s)?
  • Please alert me when 1N5235CTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5235CTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5235CTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5235CTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5235CTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5235CTA by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: