Part Details for 1N5235BUR-PBF by Digitron Semiconductors
Overview of 1N5235BUR-PBF by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5235BUR-PBF
1N5235BUR-PBF CAD Models
1N5235BUR-PBF Part Data Attributes
|
1N5235BUR-PBF
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5235BUR-PBF
Digitron Semiconductors
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-01-14 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |