Diodes
1N5235BRR1
Description: 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of 1N5235BRR1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5235BRR1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5235BRR1 by onsemi

1N5235BRR1
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
5 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5235BRR1
    onsemi
    6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for 1N5235BRR1

This table gives cross-reference parts and alternative options found for 1N5235BRR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5235BRR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5235BTR_NL Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, LEAD FREE, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N5235BRR1 vs 1N5235BTR_NL
MSP1N5235BE3 Zener Diode, 6.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5235BRR1 vs MSP1N5235BE3
1N5235B113 DIODE 6.8 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors 1N5235BRR1 vs 1N5235B113
1N5235B Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5235BRR1 vs 1N5235B
MV1N5235B Zener Diode, 6.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5235BRR1 vs MV1N5235B
MSP1N5235BTR-1 Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5235BRR1 vs MSP1N5235BTR-1
1N5235B Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5235BRR1 vs 1N5235B
1N5235BT-11 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5235BRR1 vs 1N5235BT-11
MSP1N5235B-1E3TR Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5235BRR1 vs MSP1N5235B-1E3TR
1N5235B Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp 1N5235BRR1 vs 1N5235B
Part Number Description Manufacturer Compare
1N5235BTA 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5235BRR1 vs 1N5235BTA
1N754A-1 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Defense Logistics Agency 1N5235BRR1 vs 1N754A-1
1N5235A(DO-35) Zener Diode, 6.8V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5235BRR1 vs 1N5235A(DO-35)
1N5235AP 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N5235BRR1 vs 1N5235AP
1N5235BRL2 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5235BRR1 vs 1N5235BRL2
1N5235(DO-35) Zener Diode, 6.8V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5235BRR1 vs 1N5235(DO-35)
1N5235B-T3 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sensitron Semiconductors 1N5235BRR1 vs 1N5235B-T3
1N5235B.TR DIODE 6.8 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode Fairchild Semiconductor Corporation 1N5235BRR1 vs 1N5235B.TR
1N754AUR-1 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Cobham PLC 1N5235BRR1 vs 1N754AUR-1
JAN1N754AUR-1 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 Defense Logistics Agency 1N5235BRR1 vs JAN1N754AUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5235BRR1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5235BRR1 by onsemi

Select Manufacturer
Which Manufacturer of 1N5235BRR1 would you like to use for your alert(s)?
  • Please alert me when 1N5235BRR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5235BRR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5235BRR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5235BRR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5235BRR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5235BRR1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: