Diodes
1N5235ATR
Description: Zener Diode, 6.8V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of 1N5235ATR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5235ATR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5235ATR by Microsemi Corporation

1N5235ATR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
5 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5235ATR
    Microsemi Corporation
    Zener Diode, 6.8V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for 1N5235ATR

This table gives cross-reference parts and alternative options found for 1N5235ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5235ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N5235ATR-1 Zener Diode, 6.8V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5235ATR vs MV1N5235ATR-1
MV1N5235AE3-1 Zener Diode, 6.8V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5235ATR vs MV1N5235AE3-1
MV1N5235A-1 Zener Diode, 6.8V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5235ATR vs MV1N5235A-1
MX1N5235A-1E3 Zener Diode, 6.8V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5235ATR vs MX1N5235A-1E3
1N5235AT/R15 Zener Diode, 6.8V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5235ATR vs 1N5235AT/R15
1N754-1TR Zener Diode, 6.8V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5235ATR vs 1N754-1TR
1N5235A Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional TDK Micronas GmbH 1N5235ATR vs 1N5235A
MSP1N5235A-1TR Zener Diode, 6.8V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5235ATR vs MSP1N5235A-1TR
1N5235AT-72 Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5235ATR vs 1N5235AT-72
MX1N5235A-1TR Zener Diode, 6.8V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5235ATR vs MX1N5235A-1TR
Part Number Description Manufacturer Compare
MSP1N5235AUR-1E3 Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5235ATR vs MSP1N5235AUR-1E3
1N5235BT/R15 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5235ATR vs 1N5235BT/R15
1N6320BD2A-JQRS.SS Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors 1N5235ATR vs 1N6320BD2A-JQRS.SS
CDLL5235A Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N5235ATR vs CDLL5235A
1N5235DAR2 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5235ATR vs 1N5235DAR2
1N5235DD7 Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional Microsemi Corporation 1N5235ATR vs 1N5235DD7
MQ1N5235A-1E3TR Zener Diode, 6.8V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5235ATR vs MQ1N5235A-1E3TR
MX1N5235C Zener Diode, 6.8V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5235ATR vs MX1N5235C
1N5235A-TP Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N5235ATR vs 1N5235A-TP
MMSZ4692 6.8 V Zener Diode Voltage Regulator, 3000-REEL onsemi 1N5235ATR vs MMSZ4692

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5235ATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5235ATR by Microsemi Corporation

  • Please alert me when 1N5235ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5235ATR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5235ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5235ATR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5235ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5235ATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: