Diodes
1N5234B
Description: Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2

Overview of 1N5234B by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N5234B by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5234B by Sensitron Semiconductors

1N5234B
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
DO-35
Package Description
GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5234B
    Sensitron Semiconductors
    Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
    VS

Alternate Parts for 1N5234B

This table gives cross-reference parts and alternative options found for 1N5234B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5234B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5234B_NL Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N5234B vs 1N5234B_NL
1N5234BRL 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N5234B vs 1N5234BRL
1N5234BT-10A Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5234B vs 1N5234BT-10A
1N5234B Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Surge Components Inc 1N5234B vs 1N5234B
1N5234B Zener Diode, 6.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5234B vs 1N5234B
1N5234BTR Zener Diode, 6.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5234B vs 1N5234BTR
1N5234B Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated 1N5234B vs 1N5234B
1N5234B Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N5234B vs 1N5234B
1N5234BRR1 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5234B vs 1N5234BRR1
1N5234BT-84 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5234B vs 1N5234BT-84
Part Number Description Manufacturer Compare
1N5238BP 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N5234B vs 1N5238BP
1N5238BTA2 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5234B vs 1N5238BTA2
1N5234B-G Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 Sensitron Semiconductors 1N5234B vs 1N5234B-G
1N5238BRR1 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N5234B vs 1N5238BRR1
1N5234BT26A 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 Texas Instruments 1N5234B vs 1N5234BT26A
1N5234A(DO-35) Zener Diode, 6.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5234B vs 1N5234A(DO-35)
DL5238B-T1 Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors 1N5234B vs DL5238B-T1
1N5238BT/B Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5234B vs 1N5238BT/B
1N5238BRA1 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N5234B vs 1N5238BRA1
DL5234B-G Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors 1N5234B vs DL5234B-G

Related Parts for 1N5234B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5234B by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5234B by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N5234B would you like to use for your alert(s)?
  • Please alert me when 1N5234B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5234B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5234B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5234B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5234B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5234B by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: