Part Details for 1N5233BD2A.XRAY by TT Electronics Power and Hybrid / Semelab Limited
Overview of 1N5233BD2A.XRAY by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5233BD2A.XRAY
1N5233BD2A.XRAY CAD Models
1N5233BD2A.XRAY Part Data Attributes
|
1N5233BD2A.XRAY
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
1N5233BD2A.XRAY
TT Electronics Power and Hybrid / Semelab Limited
6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | R-CDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5233BD2A.XRAY
This table gives cross-reference parts and alternative options found for 1N5233BD2A.XRAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5233BD2A.XRAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZQ5233B | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, QUADROMELF-2 | Lite-On Semiconductor Corporation | 1N5233BD2A.XRAY vs TZQ5233B |
MMSZ5233BL99Z | Zener Diode, 6V V(Z), 0.5W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | 1N5233BD2A.XRAY vs MMSZ5233BL99Z |
MMSZ5233BT/R7 | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N5233BD2A.XRAY vs MMSZ5233BT/R7 |
MXMLL5233B-1E3TR | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5233BD2A.XRAY vs MXMLL5233B-1E3TR |
1N5233BD2B-JQRS.CVB | 6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5233BD2A.XRAY vs 1N5233BD2B-JQRS.CVB |
1N5233BD2A.DA | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N5233BD2A.XRAY vs 1N5233BD2A.DA |
1N5233BD2B.GCDM | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | 1N5233BD2A.XRAY vs 1N5233BD2B.GCDM |
ZMM5233B-GT1 | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5233BD2A.XRAY vs ZMM5233B-GT1 |
MLL5233BT2 | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | 1N5233BD2A.XRAY vs MLL5233BT2 |
ZMM5233B | Zener Diode | Rugao Dachang Electronics Co Ltd | 1N5233BD2A.XRAY vs ZMM5233B |