Diodes
1N5232CP
Description: DIODE 5.6 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode

Overview of 1N5232CP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1N5232CP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5232CP by Micro Commercial Components

1N5232CP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-35
Package Description
GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
Want to compare parts?
  1. 1N5232CP
    Micro Commercial Components
    DIODE 5.6 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode
    VS

Alternate Parts for 1N5232CP

This table gives cross-reference parts and alternative options found for 1N5232CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5232CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5232BRL 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5232CP vs 1N5232BRL
1N5232DP DIODE 5.6 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode Micro Commercial Components 1N5232CP vs 1N5232DP
1N5232BRL2 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N5232CP vs 1N5232BRL2
1N5232B-G Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 Sensitron Semiconductors 1N5232CP vs 1N5232B-G
DL5232B-G Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors 1N5232CP vs DL5232B-G
1N5232B 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5232CP vs 1N5232B
1N5232BTA 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5232CP vs 1N5232BTA
DL5232B Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors 1N5232CP vs DL5232B
1N5232B Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 3 PIN Hitachi Ltd 1N5232CP vs 1N5232B
1N5232BT/B Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5232CP vs 1N5232BT/B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5232CP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5232CP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1N5232CP would you like to use for your alert(s)?
  • Please alert me when 1N5232CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5232CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5232CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5232CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5232CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5232CP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: