Part Details for 1N5232BT-12 by ROHM Semiconductor
Overview of 1N5232BT-12 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5232BT-12
1N5232BT-12 CAD Models
1N5232BT-12 Part Data Attributes
|
1N5232BT-12
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5232BT-12
ROHM Semiconductor
Zener Diode, 0.5W, Silicon, Unidirectional, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 2.128 mV/°C | |
Working Test Current | 20 mA |
Alternate Parts for 1N5232BT-12
This table gives cross-reference parts and alternative options found for 1N5232BT-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5232BT-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5232B-A | Diodes Incorporated | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5232BT-12 vs 1N5232B-A |
1N5232B | Fagor Electrónica | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W | 1N5232BT-12 vs 1N5232B |
1N5232B-G | Sensitron Semiconductors | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 | 1N5232BT-12 vs 1N5232B-G |
1N5232BT-11 | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | 1N5232BT-12 vs 1N5232BT-11 |
1N5232B | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5232BT-12 vs 1N5232B |
1N5232B | EIC Semiconductor Inc | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | 1N5232BT-12 vs 1N5232B |
1N5232B_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N5232BT-12 vs 1N5232B_NL |
MQ1N5232B-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5232BT-12 vs MQ1N5232B-1E3TR |
MV1N5232B-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5232BT-12 vs MV1N5232B-1E3TR |
1N5232B | Vishay Intertechnologies | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | 1N5232BT-12 vs 1N5232B |