Part Details for 1N5232BHE by ROHM Semiconductor
Overview of 1N5232BHE by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N5232BHE
1N5232BHE CAD Models
1N5232BHE Part Data Attributes
|
1N5232BHE
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5232BHE
ROHM Semiconductor
Zener Diode, 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 20 mA |
Alternate Parts for 1N5232BHE
This table gives cross-reference parts and alternative options found for 1N5232BHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5232BHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5232BFV | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5232BHE vs 1N5232BFV |
1N5232BHF | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5232BHE vs 1N5232BHF |
1N5232BHA | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5232BHE vs 1N5232BHA |
1N5232BHO | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5232BHE vs 1N5232BHO |
1N5232BHX | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5232BHE vs 1N5232BHX |
1N5232BHG | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5232BHE vs 1N5232BHG |
1N5232BVH | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5232BHE vs 1N5232BVH |
1N5232BHL | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5232BHE vs 1N5232BHL |
1N5232BT-11Y | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5232BHE vs 1N5232BT-11Y |
1N5232BVG | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5232BHE vs 1N5232BVG |