1N5232-1TRE3
Microsemi Corporation
Description: Zener Diode, 5.6V V(Z), 20%,

Overview of 1N5232-1TRE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N5232-1TRE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5232-1TRE3 by Microsemi Corporation

1N5232-1TRE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Number of Elements
1
Operating Temperature-Max
175 °C
Reference Voltage-Nom
5.6 V
Surface Mount
NO
Voltage Tol-Max
20%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5232-1TRE3
    Microsemi Corporation
    Zener Diode, 5.6V V(Z), 20%,
    VS

Alternate Parts for 1N5232-1TRE3

This table gives cross-reference parts and alternative options found for 1N5232-1TRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5232-1TRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5232-T Zener Diode, 5.6V V(Z), 20%, 0.5W, Micro Commercial Components 1N5232-1TRE3 vs 1N5232-T
1N5232(DO-35) Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N5232-1TRE3 vs 1N5232(DO-35)
MX1N5232TR-1 Zener Diode, 5.6V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5232-1TRE3 vs MX1N5232TR-1
1N5232 Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N5232-1TRE3 vs 1N5232
1N5232 Zener Diode, 5.6V V(Z), 20%, 1W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N5232-1TRE3 vs 1N5232
1N5232-AP Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N5232-1TRE3 vs 1N5232-AP
MV1N5232E3-1 Zener Diode, 5.6V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5232-1TRE3 vs MV1N5232E3-1
MV1N5232TR-1 Zener Diode, 5.6V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5232-1TRE3 vs MV1N5232TR-1
1N5232-35B Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5232-1TRE3 vs 1N5232-35B
1N5232 Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp 1N5232-1TRE3 vs 1N5232
Part Number Description Manufacturer Compare
MX1N5232AE3TR Zener Diode, 5.6V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5232-1TRE3 vs MX1N5232AE3TR
1N5232CUR-1E3 Zener Diode Microsemi Corporation 1N5232-1TRE3 vs 1N5232CUR-1E3
1N5232BB Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5232-1TRE3 vs 1N5232BB
CMDZ5232BTR Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, Central Semiconductor Corp 1N5232-1TRE3 vs CMDZ5232BTR
1N6318BD2B.GBDM 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5232-1TRE3 vs 1N6318BD2B.GBDM
MLL4690T3 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC 1N5232-1TRE3 vs MLL4690T3
1N5232SA Zener Diode, 5.6V V(Z), 10%, 0.5W, Silicon, Unidirectional TDK Micronas GmbH 1N5232-1TRE3 vs 1N5232SA
1N5232BHL Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5232-1TRE3 vs 1N5232BHL
1N5232BT-83 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5232-1TRE3 vs 1N5232BT-83
1N5232BVM Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5232-1TRE3 vs 1N5232BVM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5232-1TRE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5232-1TRE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5232-1TRE3 would you like to use for your alert(s)?
  • Please alert me when 1N5232-1TRE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5232-1TRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5232-1TRE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5232-1TRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5232-1TRE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5232-1TRE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: