There are no models available for this part yet.
Overview of 1N5231CRL by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for 1N5231CRL by Motorola Mobility LLC
Part Data Attributes for 1N5231CRL by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DO-35
|
Package Description
|
O-LALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-204AH
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
1600 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.1 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Temp Coeff-Max
|
1.53 mV/°C
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
20 mA
|
Alternate Parts for 1N5231CRL
This table gives cross-reference parts and alternative options found for 1N5231CRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231CRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5231BRR1 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N5231CRL vs 1N5231BRR1 |
1N5231BRL | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5231CRL vs 1N5231BRL |
1N5231BRR2 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N5231CRL vs 1N5231BRR2 |
1N5231C(DO-35) | Zener Diode, 5.1V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5231CRL vs 1N5231C(DO-35) |
1N5231BRL2 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N5231CRL vs 1N5231BRL2 |
1N5231BP | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5231CRL vs 1N5231BP |
1N5231BTA2 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5231CRL vs 1N5231BTA2 |
1N5231CTR | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N5231CRL vs 1N5231CTR |
1N5231BT/B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5231CRL vs 1N5231BT/B |
1N5231B-GT3 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5231CRL vs 1N5231B-GT3 |