1N5231BTR
Description: Zener 0.5W 5.1 V; 5% Tolerance (Tape & Reel), Axial Lead, 5000-REEL

Overview of 1N5231BTR by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N5231BTR by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 05R0368
Newark Zener Diode, 500Mw, 5.1V, Do-35, Zener Voltage Nom:5.1V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5231BTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 20622
  • 1 $0.1580
  • 25 $0.1040
  • 50 $0.0760
  • 100 $0.0460
  • 250 $0.0410
  • 500 $0.0360
  • 1,000 $0.0310
$0.0310 / $0.1580 Buy Now
DISTI # 26AC5824
Newark 5.1V 500Mw 5% Zener Do35 Rohs Compliant: Yes |Onsemi 1N5231BTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0200
  • 15,000 $0.0200
$0.0200 Buy Now
DISTI # 83C2613
Newark Zener Diode, 500Mw, 5.1V, Do-35, Full Reel, Zener Voltage Nom:5.1V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5231BTR RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 15,000 $0.0210
  • 25,000 $0.0200
$0.0200 / $0.0210 Buy Now
DISTI # 1N5231BFSCT-ND
DigiKey DIODE ZENER 5.1V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 38565
In Stock
  • 1 $0.1500
  • 10 $0.0810
  • 100 $0.0398
  • 500 $0.0342
  • 1,000 $0.0286
  • 2,000 $0
  • 5,000 $0.0255
  • 10,000 $0.0204
  • 15,000 $0.0194
  • 25,000 $0.0184
  • 35,000 $0.0173
  • 50,000 $0.0163
  • 125,000 $0.0163
  • 250,000 $0.0157
  • 500,000 $0
$0 / $0.1500 Buy Now
DISTI # 1N5231BTR
Avnet Americas Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5231BTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 5000
425000 Factory Stock
  • 5,000 $0.0173
  • 10,000 $0.0172
  • 20,000 $0.0164
  • 30,000 $0.0161
  • 40,000 $0.0161
$0.0161 / $0.0173 Buy Now
DISTI # 05R0368
Avnet Americas Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R - Product that comes on tape, but is not reeled (Alt: 05R0368) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack 20622 Partner Stock
  • 1 $0.1580
  • 25 $0.1040
  • 50 $0.0760
  • 100 $0.0460
  • 250 $0.0410
$0.0410 / $0.1580 Buy Now
DISTI # 1N5231BTR
Avnet Americas Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5231BTR) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 20000 Partner Stock
  • 13,889 $0.0266
  • 14,000 $0.0259
  • 28,000 $0.0252
  • 70,000 $0.0245
  • 140,000 $0.0238
  • 700,000 $0.0230
  • 1,400,000 $0.0223
$0.0223 / $0.0266 Buy Now
DISTI # 512-1N5231BTR
Mouser Electronics Zener Diodes 5.1V 0.5W Zener RoHS: Compliant 68023
  • 1 $0.1500
  • 10 $0.0790
  • 100 $0.0390
  • 1,000 $0.0280
  • 5,000 $0.0250
  • 10,000 $0.0200
  • 25,000 $0.0180
  • 50,000 $0.0160
$0.0160 / $0.1500 Buy Now
DISTI # V36:1790_06297422
Arrow Electronics Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2326 Americas - 155000
  • 5,000 $0.0196
  • 15,000 $0.0133
$0.0133 / $0.0196 Buy Now
DISTI # V72:2272_06297422
Arrow Electronics Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1548 Container: Cut Strips Americas - 12
  • 1 $0.0200
  • 10 $0.0198
$0.0198 / $0.0200 Buy Now
Future Electronics 1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks Container: Reel 75000
Reel
  • 5,000 $0.0159
  • 15,000 $0.0153
  • 25,000 $0.0151
  • 75,000 $0.0145
  • 125,000 $0.0141
$0.0141 / $0.0159 Buy Now
Future Electronics 1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks Container: Reel 25000
Reel
  • 5,000 $0.0159
  • 15,000 $0.0153
  • 25,000 $0.0151
  • 75,000 $0.0145
  • 125,000 $0.0141
$0.0141 / $0.0159 Buy Now
Future Electronics 1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks Container: Reel 20000
Reel
  • 5,000 $0.0156
  • 10,000 $0.0153
  • 20,000 $0.0149
  • 25,000 $0.0148
  • 75,000 $0.0141
$0.0141 / $0.0156 Buy Now
Future Electronics 1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Container: Cut Tape/Mini-Reel 195
Cut Tape/Mini-Reel
  • 1 $0.1270
  • 20 $0.0910
  • 100 $0.0715
  • 500 $0.0520
  • 2,500 $0.0325
$0.0325 / $0.1270 Buy Now
Onlinecomponents.com   RoHS: Compliant 125000 In Stock
  • 5,000 $0.0154
  • 25,000 $0.0146
  • 50,000 $0.0142
  • 100,000 $0.0137
  • 150,000 $0.0135
  • 250,000 $0.0133
  • 500,000 $0.0131
$0.0131 / $0.0154 Buy Now
DISTI # 84438364
Verical Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2326 Americas - 155000
  • 5,000 $0.0196
$0.0196 Buy Now
DISTI # 83591376
Verical Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2336 Americas - 125000
  • 5,000 $0.0200
  • 25,000 $0.0190
  • 50,000 $0.0185
  • 100,000 $0.0178
  • 150,000 $0.0176
$0.0176 / $0.0200 Buy Now
DISTI # 84443834
Verical Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2245 Americas - 40000
  • 5,000 $0.0220
$0.0220 Buy Now
Rochester Electronics 1N5231 - Zener Diode, 5.1V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 20000
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now
Ameya Holding Limited 1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35 496
RFQ
DISTI # 1N5231BTR
Avnet Silica (Alt: 1N5231BTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S226600290762
Chip1Stop Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R RoHS: Compliant 155000
  • 5,000 $0.0196
  • 15,000 $0.0139
$0.0139 / $0.0196 Buy Now
DISTI # C1S226600533685
Chip1Stop Zener Diode RoHS: Compliant Container: Cut Tape 23962
  • 50 $0.0637
  • 100 $0.0279
  • 200 $0.0245
  • 500 $0.0236
  • 1,000 $0.0182
  • 2,000 $0.0180
  • 10,000 $0.0117
  • 20,000 $0.0106
$0.0106 / $0.0637 Buy Now
DISTI # C1S541901372538
Chip1Stop Zener Diode RoHS: Compliant 12
  • 25 $0.0265
$0.0265 Buy Now
DISTI # C1S226600562173
Chip1Stop Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R RoHS: Compliant Container: Cut Tape 1
  • 1 $0.1200
$0.1200 Buy Now
LCSC 4.845V5.355V 500mW 5.1V PluginD1.53xL3.05mm Zener Diodes ROHS 11
  • 10 $0.0251
  • 100 $0.0246
  • 300 $0.0243
  • 1,000 $0.0240
$0.0240 / $0.0251 Buy Now
Master Electronics   RoHS: Compliant 125000 In Stock
  • 5,000 $0.0154
  • 25,000 $0.0146
  • 50,000 $0.0142
  • 100,000 $0.0137
  • 150,000 $0.0135
  • 250,000 $0.0133
  • 500,000 $0.0131
$0.0131 / $0.0154 Buy Now
New Advantage Corporation 1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 415000
  • 10,000 $0.0201
  • 415,000 $0.0188
$0.0188 / $0.0201 Buy Now

CAD Models for 1N5231BTR by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N5231BTR by onsemi

1N5231BTR
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
Axial Lead
Package Description
GLASS PACKAGE-2
Manufacturer Package Code
017AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
27 Weeks, 3 Days
Samacsys Manufacturer
onsemi
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
17 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5231BTR
    onsemi
    Zener 0.5W 5.1 V; 5% Tolerance (Tape & Reel), Axial Lead, 5000-REEL
    VS

Alternate Parts for 1N5231BTR

This table gives cross-reference parts and alternative options found for 1N5231BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5231B Zener 0.5W 5.1 V; 5% Tolerance, Axial Lead, 5000-BLKBG onsemi 1N5231BTR vs 1N5231B
Part Number Description Manufacturer Compare
1N5231B Zener 0.5W 5.1 V; 5% Tolerance, Axial Lead, 5000-BLKBG onsemi 1N5231BTR vs 1N5231B

Related Parts for 1N5231BTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5231BTR by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5231BTR by onsemi

Select Manufacturer
Which Manufacturer of 1N5231BTR would you like to use for your alert(s)?
  • Please alert me when 1N5231BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5231BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5231BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5231BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5231BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5231BTR by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: