1N5231B
Description: 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Overview of 1N5231B by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N5231B by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 5.1 Volt, 5%, DO-204AA 5
  • 1 $0.0300
$0.0300 Buy Now

CAD Models for 1N5231B by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5231B by Texas Instruments

1N5231B
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-GALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5231B
    Texas Instruments
    5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
    VS

Alternate Parts for 1N5231B

This table gives cross-reference parts and alternative options found for 1N5231B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5231B vs 1N5231B
1N5231BAMO 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 1N5231B vs 1N5231BAMO
1N5231BT-11 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N5231B vs 1N5231BT-11
1N5231BT-87 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N5231B vs 1N5231BT-87
1N5231BB Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5231B vs 1N5231BB
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, TDK Micronas GmbH 1N5231B vs 1N5231B
1N5231BT-85 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N5231B vs 1N5231BT-85
1N5231BHA Zener Diode, 0.5W, Silicon, Unidirectional, ROHM Semiconductor 1N5231B vs 1N5231BHA
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Continental Device India Ltd 1N5231B vs 1N5231B
1N5231BTA 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Renesas Electronics Corporation 1N5231B vs 1N5231BTA
Part Number Description Manufacturer Compare
1N5231B-1E3 Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5231B vs 1N5231B-1E3
1N5231BTR Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5231B vs 1N5231BTR
1N5231B-A Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated 1N5231B vs 1N5231B-A
1N5231BT-11 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N5231B vs 1N5231BT-11
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N5231B vs 1N5231B
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Lite-On Semiconductor Corporation 1N5231B vs 1N5231B
1N5231BRA2 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5231B vs 1N5231BRA2
1N5231BTR-RMCU Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5231B vs 1N5231BTR-RMCU
1N5231BAMO 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 1N5231B vs 1N5231BAMO
1N5231B113 5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors 1N5231B vs 1N5231B113

Related Parts for 1N5231B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5231B by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5231B by Texas Instruments

  • Please alert me when 1N5231B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5231B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5231B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5231B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5231B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5231B by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: