Part Details for 1N5230B-LCC3G4 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 1N5230B-LCC3G4 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5230B-LCC3G4
1N5230B-LCC3G4 CAD Models
1N5230B-LCC3G4 Part Data Attributes
|
1N5230B-LCC3G4
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
1N5230B-LCC3G4
TT Electronics Power and Hybrid / Semelab Limited
4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, LCC3-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | R-CDSO-N4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-CDSO-N4 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Working Test Current | 20 mA |
Alternate Parts for 1N5230B-LCC3G4
This table gives cross-reference parts and alternative options found for 1N5230B-LCC3G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5230B-LCC3G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5230B-LCC3 | Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | 1N5230B-LCC3G4 vs 1N5230B-LCC3 |
1N5230B-LCC3 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | 1N5230B-LCC3G4 vs 1N5230B-LCC3 |