Part Details for 1N5228TRE3 by Microsemi Corporation
Overview of 1N5228TRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5228TRE3
1N5228TRE3 CAD Models
1N5228TRE3 Part Data Attributes
|
1N5228TRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5228TRE3
Microsemi Corporation
Zener Diode, 3.9V V(Z), 20%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Voltage Tol-Max | 20% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5228TRE3
This table gives cross-reference parts and alternative options found for 1N5228TRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5228TRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5228 | Zener Diode, 3.9V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5228TRE3 vs 1N5228 |
1N5228-1E3TR | Zener Diode, 3.9V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5228TRE3 vs 1N5228-1E3TR |
1N5228 | Zener Diode, 3.9V V(Z), 20%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | 1N5228TRE3 vs 1N5228 |
1N5228 | Zener Diode, 3.9V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N5228TRE3 vs 1N5228 |
1N5228-G | Zener Diode, 3.9V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5228TRE3 vs 1N5228-G |
1N5228 | Zener Diode, 3.9V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5228TRE3 vs 1N5228 |
1N5228-TP | Zener Diode, 3.9V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5228TRE3 vs 1N5228-TP |
1N5228 | Zener Diode, 3.9V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | 1N5228TRE3 vs 1N5228 |
1N5228-T | Zener Diode, 3.9V V(Z), 20%, 0.5W, | Micro Commercial Components | 1N5228TRE3 vs 1N5228-T |
1N5228 | Zener Diode, 3.9V V(Z), 20%, 0.5W, DO-35 | Surge Components Inc | 1N5228TRE3 vs 1N5228 |