1N5226BD7
Microsemi Corporation
Description: Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional

Overview of 1N5226BD7 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5226BD7 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5226BD7 by Microsemi Corporation

1N5226BD7
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-XALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Knee Impedance-Max
1600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Reverse Current-Max
25 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5226BD7
    Microsemi Corporation
    Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional
    VS

Alternate Parts for 1N5226BD7

This table gives cross-reference parts and alternative options found for 1N5226BD7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5226BD7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1N5226B Zener Diode, 3.3V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5226BD7 vs MSP1N5226B
1N5226B Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sensitron Semiconductors 1N5226BD7 vs 1N5226B
MQ1N5226B-1E3 Zener Diode, 3.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5226BD7 vs MQ1N5226B-1E3
1N5226B-13 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated 1N5226BD7 vs 1N5226B-13
1N5226B Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional TDK Micronas GmbH 1N5226BD7 vs 1N5226B
1N5226BE3(DO7) Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N5226BD7 vs 1N5226BE3(DO7)
1N5226BG Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5226BD7 vs 1N5226BG
1N5226B Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N5226BD7 vs 1N5226B
1N5226BAZ1 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5226BD7 vs 1N5226BAZ1
MSP1N5226BTR Zener Diode, 3.3V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5226BD7 vs MSP1N5226BTR
Part Number Description Manufacturer Compare
MMSZ4684T1 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi 1N5226BD7 vs MMSZ4684T1
CDLL5236B Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N5226BD7 vs CDLL5236B
1N5236BTR Zener Diode, 7.5V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5226BD7 vs 1N5236BTR
1N5236D(DO-35) Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N5226BD7 vs 1N5236D(DO-35)
MSP1N5236DUR-1E3 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5226BD7 vs MSP1N5236DUR-1E3
ZMM5236B-G Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N5226BD7 vs ZMM5236B-G
1N5226E3 Zener Diode, 3.3V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5226BD7 vs 1N5226E3
MV1N5226D-1TR Zener Diode, 3.3V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5226BD7 vs MV1N5226D-1TR
1N5236B-T Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated 1N5226BD7 vs 1N5236B-T
1N5236A-35T/B Zener Diode, 7.5V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5226BD7 vs 1N5236A-35T/B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5226BD7 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5226BD7 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5226BD7 would you like to use for your alert(s)?
  • Please alert me when 1N5226BD7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5226BD7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5226BD7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5226BD7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5226BD7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5226BD7 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: