Diodes
1N5225B
Description: Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN

Overview of 1N5225B by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5225B by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5225B by Surge Components Inc

1N5225B
Surge Components Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SURGE COMPONENTS INC
Part Package Code
DO-35
Package Description
DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5225B
    Surge Components Inc
    Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for 1N5225B

This table gives cross-reference parts and alternative options found for 1N5225B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5225B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5225B Zener Diode, 3V V(Z), 5%, 0.5W Suzhou Good-Ark Electronics Co Ltd 1N5225B vs 1N5225B
1N5225B-T3 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N5225B vs 1N5225B-T3
1N5225BRA2 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5225B vs 1N5225BRA2
1N5225B Zener Diode, 3V V(Z), 5%, 0.5W Fagor Electrónica 1N5225B vs 1N5225B
1N5225B-T Zener Diode, 3V V(Z), 5%, 0.5W, Micro Commercial Components 1N5225B vs 1N5225B-T
1N5225B-T Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N5225B vs 1N5225B-T
1N5225BAR2 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5225B vs 1N5225BAR2
1N5225BD7 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional Microsemi Corporation 1N5225B vs 1N5225BD7
1N5225B-PBF Zener Diode Digitron Semiconductors 1N5225B vs 1N5225B-PBF
1N5225BTA2 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5225B vs 1N5225BTA2
Part Number Description Manufacturer Compare
1N5225-1E3TR Zener Diode, 3V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5225B vs 1N5225-1E3TR
1N5225BTIN/LEAD Zener Diode, Central Semiconductor Corp 1N5225B vs 1N5225BTIN/LEAD
1N5225B Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Continental Device India Ltd 1N5225B vs 1N5225B
1N5225B-TP Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N5225B vs 1N5225B-TP
1N5225BE3(DO7) Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N5225B vs 1N5225BE3(DO7)
1N5225-BP Zener Diode, 3V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N5225B vs 1N5225-BP
1N5225B Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5225B vs 1N5225B
1N5225BUR-PBF Zener Diode Digitron Semiconductors 1N5225B vs 1N5225BUR-PBF
GZA2.7-AT1 Zener Diode, 2.7V V(Z), 0.5W, Silicon, Unidirectional SANYO Electric Co Ltd 1N5225B vs GZA2.7-AT1
1N5225E3 Zener Diode, 3V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5225B vs 1N5225E3

Related Parts for 1N5225B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5225B by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5225B by Surge Components Inc

Select Manufacturer
Which Manufacturer of 1N5225B would you like to use for your alert(s)?
  • Please alert me when 1N5225B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5225B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5225B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5225B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5225B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5225B by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: