1N5223B
Description: Zener Diode, 2.7V V(Z), 5%, 0.5W

Overview of 1N5223B by Formosa Microsemi Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N5223B by Formosa Microsemi Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5223B by Formosa Microsemi Co Ltd

1N5223B
Formosa Microsemi Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
Number of Elements
1
Operating Temperature-Max
200 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
2.7 V
Surface Mount
NO
Technology
ZENER
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5223B
    Formosa Microsemi Co Ltd
    Zener Diode, 2.7V V(Z), 5%, 0.5W
    VS

Alternate Parts for 1N5223B

This table gives cross-reference parts and alternative options found for 1N5223B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5223B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5223B Zener Diode, 2.7V V(Z), 5%, 0.5W Rugao Dachang Electronics Co Ltd 1N5223B vs 1N5223B
1N4371A Zener Diode, 2.7V V(Z), 5%, 0.5W, JGD Semiconductors Co Ltd 1N5223B vs 1N4371A
LMSZ5223BT1G Zener Diode, 2.7V V(Z), 5%, 0.5W, LRC Leshan Radio Co Ltd 1N5223B vs LMSZ5223BT1G
ZMM5223B Zener Diode, 2.7V V(Z), 5%, 0.5W Formosa Microsemi Co Ltd 1N5223B vs ZMM5223B
LMSZ5223BT3G Zener Diode, 2.7V V(Z), 5%, 0.5W, LRC Leshan Radio Co Ltd 1N5223B vs LMSZ5223BT3G

Related Parts for 1N5223B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5223B by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5223B by Formosa Microsemi Co Ltd

Select Manufacturer
Which Manufacturer of 1N5223B would you like to use for your alert(s)?
  • Please alert me when 1N5223B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5223B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5223B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5223B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5223B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5223B by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: