1N5223B
Description: Zener 0.5W 2.7 V; 5% Tolerance, 5000-BLKBG

Overview of 1N5223B by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1N5223B by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 58K9584
Newark Zener Diode, 500Mw, 2.7V, Do-35, Zener Voltage Nom:2.7V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N52Xxb Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5223B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 12526
  • 1 $0.0210
  • 10 $0.0210
  • 100 $0.0210
  • 500 $0.0210
  • 1,000 $0.0210
  • 2,500 $0.0210
  • 10,000 $0.0200
$0.0200 / $0.0210 Buy Now
DISTI # 1N5223B-ND
DigiKey DIODE ZENER 2.7V 500MW DO35 Min Qty: 1 Lead time: 6 Weeks Container: Bulk 22582
In Stock
  • 1 $0.1300
  • 10 $0.0820
  • 100 $0.0367
  • 500 $0.0326
  • 1,000 $0.0286
  • 2,000 $0.0260
  • 5,000 $0.0235
  • 10,000 $0.0214
  • 50,000 $0.0173
$0.0173 / $0.1300 Buy Now
DISTI # 1N5223B
Avnet Americas Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5223B) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 140958 Partner Stock
  • 13,889 $0.0266
  • 14,000 $0.0259
  • 28,000 $0.0252
  • 70,000 $0.0245
  • 140,000 $0.0238
  • 700,000 $0.0230
  • 1,400,000 $0.0223
$0.0223 / $0.0266 Buy Now
DISTI # 58K9584
Avnet Americas Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 58K9584) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk 12526 Partner Stock
  • 1 $0.1790
  • 10 $0.1250
  • 100 $0.0670
  • 500 $0.0540
  • 1,000 $0.0370
$0.0370 / $0.1790 Buy Now
DISTI # 1N5223B
Avnet Americas Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5223B) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 45,000 $0.0170
  • 55,000 $0.0166
  • 100,000 $0.0161
  • 225,000 $0.0156
  • 450,000 $0.0152
  • 2,250,000 $0.0147
  • 4,500,000 $0.0143
$0.0143 / $0.0170 Buy Now
DISTI # 512-1N5223B
Mouser Electronics Zener Diodes 2.7V 500mW ZENER 5% RoHS: Compliant 5269
  • 1 $0.1300
  • 10 $0.0800
  • 100 $0.0360
  • 1,000 $0.0280
  • 5,000 $0.0230
  • 10,000 $0.0210
  • 25,000 $0.0180
  • 50,000 $0.0170
$0.0170 / $0.1300 Buy Now
Future Electronics 1N5223 Series 500 mW 2.7 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 Lead time: 37 Weeks Container: Bag 0
Bag
  • 1,000 $0.0189
  • 4,000 $0.0180
  • 15,000 $0.0173
  • 40,000 $0.0167
  • 100,000 $0.0158
$0.0158 / $0.0189 Buy Now
Onlinecomponents.com   RoHS: Compliant 35000 In Stock
  • 5,000 $0.0164
  • 25,000 $0.0155
  • 50,000 $0.0151
  • 100,000 $0.0146
  • 150,000 $0.0143
  • 250,000 $0.0141
  • 500,000 $0.0139
$0.0139 / $0.0164 Buy Now
DISTI # C1S226601876833
Chip1Stop Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 Bulk RoHS: Compliant 48368
  • 100 $0.0311
  • 1,000 $0.0240
  • 5,000 $0.0200
  • 10,000 $0.0183
$0.0183 / $0.0311 Buy Now
DISTI # C1S541900154032
Chip1Stop Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 RoHS: Compliant 48111
  • 100 $0.0311
  • 1,000 $0.0240
  • 5,000 $0.0200
  • 10,000 $0.0183
$0.0183 / $0.0311 Buy Now
Flip Electronics Stock, ship today 1000
RFQ
Master Electronics   RoHS: Compliant 35000 In Stock
  • 5,000 $0.0164
  • 25,000 $0.0155
  • 50,000 $0.0151
  • 100,000 $0.0146
  • 150,000 $0.0143
  • 250,000 $0.0141
  • 500,000 $0.0139
$0.0139 / $0.0164 Buy Now

CAD Models for 1N5223B by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N5223B by onsemi

1N5223B
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
DO-35, 2 PIN
Pin Count
2
Manufacturer Package Code
017AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
7 Weeks, 4 Days
Samacsys Manufacturer
onsemi
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.7 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5223B
    onsemi
    Zener 0.5W 2.7 V; 5% Tolerance, 5000-BLKBG
    VS

Alternate Parts for 1N5223B

This table gives cross-reference parts and alternative options found for 1N5223B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5223B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5223BUR-1 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N5223B vs 1N5223BUR-1
Part Number Description Manufacturer Compare
1N5223B Zener Diode, 2.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5223B vs 1N5223B

Related Parts for 1N5223B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5223B by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5223B by onsemi

Select Manufacturer
Which Manufacturer of 1N5223B would you like to use for your alert(s)?
  • Please alert me when 1N5223B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5223B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5223B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5223B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5223B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5223B by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: