Part Details for 1N5221BE3 by Microchip Technology Inc
Overview of 1N5221BE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5221BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8972
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5221BE3 Min Qty: 374 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.1800 | Buy Now |
DISTI #
1N5221BE3MS-ND
|
DigiKey | DIODE ZENER 2.4V 500MW DO35 Min Qty: 374 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.1800 | Buy Now |
DISTI #
1N5221BE3
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin Axial DO-7 - Bulk (Alt: 1N5221BE3) RoHS: Compliant Min Qty: 374 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.3700 | Buy Now |
DISTI #
494-1N5221BE3
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.1800 | Order Now |
DISTI #
1N5221BE3
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 374 Package Multiple: 1 | 0 |
|
$2.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3000 / $3.3400 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 148 Package Multiple: 1 | 0 |
|
$2.1000 / $2.5800 | Buy Now |
|
Master Electronics | 0 |
|
$2.3000 / $3.3400 | Buy Now |
Part Details for 1N5221BE3
1N5221BE3 CAD Models
1N5221BE3 Part Data Attributes:
|
1N5221BE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5221BE3
Microchip Technology Inc
Zener Diode, 2.4V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |