Part Details for 1N5194 by Bkc Semiconductors Inc
Overview of 1N5194 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5194
1N5194 CAD Models
1N5194 Part Data Attributes
|
1N5194
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N5194
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 0.2A, 80V V(RRM), Silicon, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.025 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5194
This table gives cross-reference parts and alternative options found for 1N5194. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5194, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5194 | Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5194 vs JANTXV1N5194 |
JAN1N5194 | Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5194 vs JAN1N5194 |
JAN1N5194 | 0.2A, 80V, SILICON, SIGNAL DIODE | Texas Instruments | 1N5194 vs JAN1N5194 |
JANTX1N5194 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 80V V(RRM), Silicon | National Semiconductor Corporation | 1N5194 vs JANTX1N5194 |
JANTX1N5194 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | 1N5194 vs JANTX1N5194 |
1N5194E3 | Rectifier Diode, 1 Element, 0.2A, 80V V(RRM), Silicon, DO-35, | Microsemi Corporation | 1N5194 vs 1N5194E3 |
JANTX1N5194 | 0.2A, 80V, SILICON, SIGNAL DIODE | Texas Instruments | 1N5194 vs JANTX1N5194 |