Part Details for 1N5150A by Advanced Semiconductor Inc
Overview of 1N5150A by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for 1N5150A
1N5150A CAD Models
1N5150A Part Data Attributes
|
1N5150A
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5150A
Advanced Semiconductor Inc
Voltage Multiplier Diode, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 80 V | |
Diode Capacitance-Max | 13.2 pF | |
Diode Capacitance-Min | 10.8 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | UHF | |
JESD-30 Code | O-CEMW-N2 | |
Number of Terminals | 2 | |
Output Power-Min | 25.1 W | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 21 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |