1N5144A
Description: Variable Capacitance Diode, 22pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2

Overview of 1N5144A by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 1N5144A by MACOM
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N5144A by MACOM

1N5144A
MACOM
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MACOM
Breakdown Voltage-Min
65 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Cap Tolerance
5%
Diode Capacitance Ratio-Min
3.2
Diode Capacitance-Nom
22 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Quality Factor-Min
200
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. 1N5144A
    MACOM
    Variable Capacitance Diode, 22pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2
    VS

Alternate Parts for 1N5144A

This table gives cross-reference parts and alternative options found for 1N5144A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5144A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5144A Variable Capacitance Diode, 22pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 Cobham PLC 1N5144A vs 1N5144A
Part Number Description Manufacturer Compare
1N5144A Variable Capacitance Diode, 22pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5144A vs 1N5144A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5144A by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5144A by MACOM

  • Please alert me when 1N5144A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5144A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5144A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5144A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5144A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5144A by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: