Part Details for 1N5114 by Microsemi Corporation
Overview of 1N5114 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5114
1N5114 CAD Models
1N5114 Part Data Attributes
|
1N5114
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5114
Microsemi Corporation
Zener Diode, 360V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, MICROMINITURE, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 360 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 396 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for 1N5114
This table gives cross-reference parts and alternative options found for 1N5114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ136E3 | Zener Diode, 360V V(Z), 5%, 3W, Silicon, Unidirectional, | Microsemi Corporation | 1N5114 vs UZ136E3 |
UZ136 | Zener Diode, 360V V(Z), 5%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N5114 vs UZ136 |
SZN5114B | Zener Diode, 360V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5114 vs SZN5114B |
UZ136 | Zener Diode, 360V V(Z), 5%, 3W, Silicon, Unidirectional, | Microsemi Corporation | 1N5114 vs UZ136 |
MZ136E3 | Zener Diode, 360V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | Microsemi Corporation | 1N5114 vs MZ136E3 |
SZN5114BTXV | Zener Diode, 360V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5114 vs SZN5114BTXV |
UZ136HR2 | Zener Diode, 360V V(Z), 5%, 3W, Silicon, Unidirectional | Microsemi Corporation | 1N5114 vs UZ136HR2 |
SZN5114BTX | Zener Diode, 360V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5114 vs SZN5114BTX |
UZ136HR | Zener Diode, 360V V(Z), 5%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N5114 vs UZ136HR |