-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W3280
|
Newark | Standard Power Diode, Single, 800 V, 1 A, 1.2 V, 50 A, 175 C Rohs Compliant: Yes |Vishay 1N5062GP-E3/54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8088 |
|
$0.1590 | Buy Now |
DISTI #
05R5995
|
Newark | Standard Diode, 2A, 800V, Sod-57, Repetitive Peak Reverse Voltage:800V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:4Μs, Forward Surge Current:50A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay 1N5062GP-E3/54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1975 |
|
$0.0710 | Buy Now |
DISTI #
78K2422
|
Newark | Standard Diode, 2A, 800V, Sod-57, Full Reel, Repetitive Peak Reverse Voltage:800V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:4Μs, Forward Surge Current:50A Rohs Compliant: Yes |Vishay 1N5062GP-E3/54 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2420 | Buy Now |
DISTI #
05R5995
|
Avnet Americas | 1A,800V, SUPERT,NOT FOR NEW DESIGN - Product that comes on tape, but is not reeled (Alt: 05R5995) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 1950 Partner Stock |
|
$0.3910 / $0.6420 | Buy Now |
DISTI #
97W3280
|
Avnet Americas | 1A,800V, SUPERT,NOT FOR NEW DESIGN - Bulk (Alt: 97W3280) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$0.4040 / $0.6550 | Buy Now |
DISTI #
1N5062GP-E3/54
|
Avnet Americas | 1A,800V, SUPERT,NOT FOR NEW DESIGN - Tape and Reel (Alt: 1N5062GP-E3/54) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1653 / $0.1756 | Buy Now |
DISTI #
625-1N5062GP-E3/54
|
Mouser Electronics | Rectifiers 800 Volt 1.0 Amp Glass Passivated RoHS: Compliant | 3887 |
|
$0.1780 / $0.6200 | Buy Now |
|
Future Electronics | 1N5062GP Series 800 V 1 A Glass Passivated Junction Rectifier - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1720 / $0.1830 | Buy Now |
|
Future Electronics | 1N5062GP Series 800 V 1 A Glass Passivated Junction Rectifier - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1720 / $0.1830 | Buy Now |
DISTI #
35586605
|
Verical | Diode Switching 800V 1A 2-Pin DO-15 T/R Min Qty: 705 Package Multiple: 1 | Americas - 1950 |
|
$0.1038 / $0.1073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5062GP-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5062GP-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N5062GP-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5062GP-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5062GP/60 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | 1N5062GP-E3/54 vs 1N5062GP/60 |
1N5062GP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AC, PLASTIC PACKAGE-2 | General Instrument Corp | 1N5062GP-E3/54 vs 1N5062GP |
1N5062GP/71-E3 | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Signal Diode | Vishay Semiconductors | 1N5062GP-E3/54 vs 1N5062GP/71-E3 |
1N5062GP-E3/90 | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Signal Diode | Vishay Semiconductors | 1N5062GP-E3/54 vs 1N5062GP-E3/90 |
1N5062GP/4G-E3 | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Signal Diode | Vishay Semiconductors | 1N5062GP-E3/54 vs 1N5062GP/4G-E3 |
1N5062GP-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AC, | Vishay Intertechnologies | 1N5062GP-E3/54 vs 1N5062GP-E3/73 |
1N5062GP-E3/54 | Diode Switching 800V 1A 2-Pin DO-15 T/R | Vishay Semiconductors | 1N5062GP-E3/54 vs 1N5062GP-E3/54 |
1N5062GP-E3/65 | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Signal Diode | Vishay Semiconductors | 1N5062GP-E3/54 vs 1N5062GP-E3/65 |