Part Details for 1N5059BKTIN/LEAD by Central Semiconductor Corp
Overview of 1N5059BKTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for 1N5059BKTIN/LEAD
1N5059BKTIN/LEAD CAD Models
1N5059BKTIN/LEAD Part Data Attributes
|
1N5059BKTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5059BKTIN/LEAD
Central Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for 1N5059BKTIN/LEAD
This table gives cross-reference parts and alternative options found for 1N5059BKTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5059BKTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD69-1N5614-CT | Rectifier Diode, | Central Semiconductor Corp | 1N5059BKTIN/LEAD vs CPD69-1N5614-CT |
DS120WV-T | Rectifier Diode, | Rectron Semiconductor | 1N5059BKTIN/LEAD vs DS120WV-T |
AF3A | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | 1N5059BKTIN/LEAD vs AF3A |
SBR1U200P1-7 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | Diodes Incorporated | 1N5059BKTIN/LEAD vs SBR1U200P1-7 |
CPD69-1N5614-WR | Rectifier Diode, | Central Semiconductor Corp | 1N5059BKTIN/LEAD vs CPD69-1N5614-WR |
MURA120 | Rectifier Diode, | Galaxy Microelectronics | 1N5059BKTIN/LEAD vs MURA120 |
HS1DDF-13 | Rectifier Diode, | Diodes Incorporated | 1N5059BKTIN/LEAD vs HS1DDF-13 |
STTH102A | 200 V 1 A Ultrafast Recovery Diode | STMicroelectronics | 1N5059BKTIN/LEAD vs STTH102A |
SC015-2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Fuji Electric Co Ltd | 1N5059BKTIN/LEAD vs SC015-2 |
S1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | 1N5059BKTIN/LEAD vs S1D |