Part Details for 1N5040 by New Jersey Semiconductor Products Inc
Overview of 1N5040 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5040
1N5040 CAD Models
1N5040 Part Data Attributes
|
1N5040
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N5040
New Jersey Semiconductor Products Inc
Diode Zener Single 30V 5% 3W 2-Pin Case A
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 30 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |