Part Details for 1N4979US by Sensitron Semiconductors
Overview of 1N4979US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4979US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4979US
|
Avnet Americas | Zener Single 75V 5000mW 2-Pin MELF - Bag (Alt: 1N4979US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$5.2500 / $7.5000 | Buy Now |
Part Details for 1N4979US
1N4979US CAD Models
1N4979US Part Data Attributes
|
1N4979US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4979US
Sensitron Semiconductors
Zener Diode, 75V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | HREMETIC SEALED, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Working Test Current | 20 mA |
Alternate Parts for 1N4979US
This table gives cross-reference parts and alternative options found for 1N4979US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4979US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4979US | Zener Diode, 75V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4979US vs 1N4979US |
JANS1N4979US | Zener Diode, 75V V(Z), 4.93%, 5W, Silicon, Unidirectional, | Micross Components | 1N4979US vs JANS1N4979US |
JANTXV1N4979US | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4979US vs JANTXV1N4979US |
JANTX1N4979US | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4979US vs JANTX1N4979US |
JAN1N4979US | Zener Diode, 75V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4979US vs JAN1N4979US |
JANS1N4979US | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4979US vs JANS1N4979US |
JAN1N4979US | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4979US vs JAN1N4979US |
JANTXV1N4979US | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4979US vs JANTXV1N4979US |
1N4979US | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4979US vs 1N4979US |
1N4979US | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | Microsemi Corporation | 1N4979US vs 1N4979US |