-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1405
|
Newark | 36 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N4971US Min Qty: 103 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $7.9700 | Buy Now |
DISTI #
1N4971US-ND
|
DigiKey | DIODE ZENER 36V 5W D5B Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
154 In Stock |
|
$8.5800 | Buy Now |
DISTI #
1N4971US
|
Avnet Americas | Diode Zener Single 36V 5% 5W 2-Pin E-MELF - Bulk (Alt: 1N4971US) RoHS: Not Compliant Min Qty: 103 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6600 / $8.5800 | Buy Now |
DISTI #
494-1N4971US
|
Mouser Electronics | Zener Diodes 36 V Voltage Regulator RoHS: Not Compliant | 15 |
|
$7.9700 / $8.5800 | Buy Now |
DISTI #
V37:1799_09125399
|
Arrow Electronics | Diode Zener Single 36V 5% 5000mW 2-Pin E-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1942 | Americas - 37 |
|
$3.5300 / $7.3420 | Buy Now |
DISTI #
VBI:5287_09125399
|
Arrow Electronics | Diode Zener Single 36V 5% 5000mW 2-Pin E-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1942 | Americas - 2 |
|
$7.3910 / $7.8850 | Buy Now |
DISTI #
1N4971US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$8.5800 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 36 Volt ±5% - Glass - SMD RoHS: Compliant | 0 |
|
$8.3300 / $12.1400 | Buy Now |
DISTI #
35631818
|
Verical | Diode Zener Single 36V 5% 5000mW 2-Pin E-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1942 | Americas - 37 |
|
$3.5300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$7.4800 / $9.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4971US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4971US
Microchip Technology Inc
Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-LUFM-D2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
This table gives cross-reference parts and alternative options found for 1N4971US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4971US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4971US | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4971US vs JANS1N4971US |
JANTXV1N4971US | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4971US vs JANTXV1N4971US |
JANTXV1N4971US | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4971US vs JANTXV1N4971US |
JANTXV1N4971US | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4971US vs JANTXV1N4971US |
JANTX1N4971US | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4971US vs JANTX1N4971US |
JANTXV1N4971US | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | 1N4971US vs JANTXV1N4971US |
JANS1N4971US | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4971US vs JANS1N4971US |
JANS1N4971US | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4971US vs JANS1N4971US |
1N4971US | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4971US vs 1N4971US |
JAN1N4971US | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4971US vs JAN1N4971US |