Part Details for 1N4960DHR by Digitron Semiconductors
Overview of 1N4960DHR by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4960DHR
1N4960DHR CAD Models
1N4960DHR Part Data Attributes
|
1N4960DHR
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4960DHR
Digitron Semiconductors
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |
Alternate Parts for 1N4960DHR
This table gives cross-reference parts and alternative options found for 1N4960DHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4960DHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4960D | Zener Diode, 12V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4960DHR vs JANTX1N4960D |
1N4960D | Diode Zener Single 12V 1% 5W 2-Pin Case E | New Jersey Semiconductor Products Inc | 1N4960DHR vs 1N4960D |
JANTXV1N4960D | Zener Diode, 12V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4960DHR vs JANTXV1N4960D |
JANTXV1N4960D | Zener Diode, 12V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4960DHR vs JANTXV1N4960D |
JAN1N4960D | Zener Diode, 12V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4960DHR vs JAN1N4960D |
1N4960D | Zener Diode; Max Peak Repetitive Reverse Voltage: 1; Max TMS Bridge Input Voltage: 5; Max DC Reverse Voltage: 2.5 | Digitron Semiconductors | 1N4960DHR vs 1N4960D |
JANTX1N4960D | Zener Diode, 12V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4960DHR vs JANTX1N4960D |
1N4960D-PBF | Zener Diode | Digitron Semiconductors | 1N4960DHR vs 1N4960D-PBF |