Part Details for 1N4947BK by Central Semiconductor Corp
Overview of 1N4947BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4947BK
1N4947BK CAD Models
1N4947BK Part Data Attributes
|
1N4947BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4947BK
Central Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | E-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | E-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4947BK
This table gives cross-reference parts and alternative options found for 1N4947BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4947BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5062TR | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Central Semiconductor Corp | 1N4947BK vs 1N5062TR |
1N5062 | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-41, GLASS PACKAGE-2, Signal Diode | Toshiba America Electronic Components | 1N4947BK vs 1N5062 |
1N4947 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GPR-1A, 2 PIN | Central Semiconductor Corp | 1N4947BK vs 1N4947 |
1N5062 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Solid State Devices Inc (SSDI) | 1N4947BK vs 1N5062 |
1N3614TR | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Central Semiconductor Corp | 1N4947BK vs 1N3614TR |
1N3614 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | 1N4947BK vs 1N3614 |
CPR1F-080 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | 1N4947BK vs CPR1F-080 |
1N5620 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | 1N4947BK vs 1N5620 |
1N5620TR | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Central Semiconductor Corp | 1N4947BK vs 1N5620TR |