Part Details for 1N4946GP-E3/73 by Vishay Intertechnologies
Overview of 1N4946GP-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4946GP-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4946GP-E3/73
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: 1N4946GP-E3/73) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-1N4946GP-E3/73
|
Mouser Electronics | Rectifiers 1.0 Amp 600 Volt Glass Passivated RoHS: Compliant | 0 |
|
$0.0690 / $0.3900 | Order Now |
DISTI #
1N4946GP-E3/73
|
TTI | Rectifiers 1.0 Amp 600 Volt Glass Passivated pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
Buy Now |
Part Details for 1N4946GP-E3/73
1N4946GP-E3/73 CAD Models
1N4946GP-E3/73 Part Data Attributes:
|
1N4946GP-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4946GP-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4946GP-E3/73
This table gives cross-reference parts and alternative options found for 1N4946GP-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4946GP-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4946 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | Microchip Technology Inc | 1N4946GP-E3/73 vs JAN1N4946 |
JAN1N4946 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | Semtech Corporation | 1N4946GP-E3/73 vs JAN1N4946 |
1N4946 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4946GP-E3/73 vs 1N4946 |
1N4247 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | Sensitron Semiconductors | 1N4946GP-E3/73 vs 1N4247 |
1N4247 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | Microchip Technology Inc | 1N4946GP-E3/73 vs 1N4247 |
1N4946GP-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, | Vishay Intertechnologies | 1N4946GP-E3/73 vs 1N4946GP-E3/54 |
1N4946 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | Microchip Technology Inc | 1N4946GP-E3/73 vs 1N4946 |
JANTXV1N4946 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | 1N4946GP-E3/73 vs JANTXV1N4946 |
JANTXV1N4946 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | Semtech Corporation | 1N4946GP-E3/73 vs JANTXV1N4946 |
1N4946G | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, | Surge Components Inc | 1N4946GP-E3/73 vs 1N4946G |