Part Details for 1N4944GP-E3/54 by Vishay Intertechnologies
Overview of 1N4944GP-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4944GP-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2383
|
Newark | 1A,400V,150Ns, superet, not For New Design |Vishay 1N4944GP-E3/54 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.1910 | Buy Now |
DISTI #
1N4944GP-E3/54
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: 1N4944GP-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1490 / $0.1893 | Buy Now |
DISTI #
625-1N4944GP-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 400 Volt Glass Passivated RoHS: Compliant | 4525 |
|
$0.1580 / $0.4900 | Buy Now |
DISTI #
1N4944GP-E3/54
|
TTI | Rectifiers 1.0 Amp 400 Volt Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1460 | Buy Now |
DISTI #
1N4944GP-E3/54
|
TME | Diode: rectifying, THT, 400V, 1A, Ifsm: 25A, DO41, Ufmax: 1.3V, 150ns Min Qty: 1 | 0 |
|
$0.1440 / $0.4400 | RFQ |
DISTI #
1N4944GP-E3/54
|
EBV Elektronik | Diode Switching 400V 1A 2-Pin DO-204AL T/R (Alt: 1N4944GP-E3/54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N4944GP-E3/54
1N4944GP-E3/54 CAD Models
1N4944GP-E3/54 Part Data Attributes
|
1N4944GP-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4944GP-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4944GP-E3/54
This table gives cross-reference parts and alternative options found for 1N4944GP-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4944GP-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4944GP-E3 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | 1N4944GP-E3/54 vs 1N4944GP-E3 |
1N4944GP-E3 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | 1N4944GP-E3/54 vs 1N4944GP-E3 |
1N4944G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | 1N4944GP-E3/54 vs 1N4944G |
1N4944GP-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, | Vishay Intertechnologies | 1N4944GP-E3/54 vs 1N4944GP-E3/73 |