Datasheets
1N4944GH07 by: Rectron Semiconductor

Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41,

Part Details for 1N4944GH07 by Rectron Semiconductor

Overview of 1N4944GH07 by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 1N4944GH07

1N4944GH07 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4944GH07 Part Data Attributes

1N4944GH07 Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
1N4944GH07 Rectron Semiconductor Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41,
Part Life Cycle Code Obsolete
Ihs Manufacturer RECTRON LTD
Package Description O-PALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N4944GH07

This table gives cross-reference parts and alternative options found for 1N4944GH07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4944GH07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PG4004S_B0_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PanJit Semiconductor 1N4944GH07 vs PG4004S_B0_00001
UF4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 International Semiconductor Inc 1N4944GH07 vs UF4004
1N4944V Rectifier Diode, 1 Element, 1A, Silicon, Sangdest Microelectronics (Nanjing) Co Ltd 1N4944GH07 vs 1N4944V
1N4246 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4944GH07 vs 1N4246
1N4004G-LF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4944GH07 vs 1N4004G-LF
RL104-TP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Micro Commercial Components 1N4944GH07 vs RL104-TP
1N4004BK Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N4944GH07 vs 1N4004BK
UF4004-GT3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4944GH07 vs UF4004-GT3
HER105GA1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4944GH07 vs HER105GA1
UF104G_AY_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PanJit Semiconductor 1N4944GH07 vs UF104G_AY_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4944GH07 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4944GH07 by Rectron Semiconductor

  • Please alert me when 1N4944GH07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4944GH07 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4944GH07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4944GH07 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4944GH07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4944GH07 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: